
16-bit fixed-point Digital Signal Processor (DSP) operating at 40MHz. Features 64KB FLASH and 5KB RAM memory. Includes SPI, UART, USART, and SCI interfaces, with 41 programmable I/O pins. Operates from a 3V to 5.25V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 100-pin LQFP for surface mounting.
Texas Instruments TMS320LF2406APZAR technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2406APZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
