The TMS320LF2406PZA is a 16-bit digital signal processor with 64KB of flash memory and a maximum frequency of 30MHz. It is packaged in a lead-free LQFP-100 package. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format.
Texas Instruments TMS320LF2406PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 30MHz |
| Memory Size | 64KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320LF2406PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
