
32-bit digital signal controller featuring a 150MHz core frequency and 40KB RAM. This surface mount device offers 56 programmable I/Os, 16 analog-to-digital converters, and interfaces including I2C, SPI, UART, USART, and SCI. Operating from 1.81V to 3.47V, it supports an internal oscillator and includes peripherals like POR, PWM, WDT, and DMA. Designed for operation between -40°C and 125°C, this LQFP packaged component is supplied in trays.
Texas Instruments TMS320R2811PBKQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 8KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 40KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320R2811PBKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
