32-bit Digital Signal Processor (DSP) operating at 150MHz, featuring 40KB RAM and a 176-LQFP package for surface mounting. This ROMless microcontroller offers 56 GPIO pins, 2 UART channels, and interfaces including I2C, SPI, UART, USART, SCI, and EBI/EMI. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 1.81V to 3.47V. Integrated peripherals include POR, PWM, WDT, and DMA, with 16 A/D converters.
Texas Instruments TMS320R2812PGFA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 0B |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320R2812PGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.