
32-bit Digital Signal Controller featuring a 150MHz clock speed and 40KB of RAM. This ROMless device offers a 32-bit data bus, 56 programmable I/Os, and interfaces including I2C, SPI, UART, USART, SCI, and EBI/EMI. It operates within a voltage range of 1.81V to 3.47V, with an operating temperature range of -40°C to 125°C. Integrated peripherals include POR, PWM, WDT, and DMA, along with 16 A/D converters and 2 UART channels. The component is designed for surface mounting in an LFBGA package.
Texas Instruments TMS320R2812ZHHS technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 0B |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.011916oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320R2812ZHHS to view detailed technical specifications.
No datasheet is available for this part.