Texas Instruments TMS320SP5410AGGU12 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 120MHz |
| Memory Size | 32KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320SP5410AGGU12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.