Texas Instruments TMS320TCI100QGLZA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Frequency | 850MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320TCI100QGLZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.