Texas Instruments TMS320TCI6482ZTZ technical specifications.
| Number of Terminals | 697 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B697 |
| Width | 24 |
| Length | 24 |
| Pin Count | 697 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2125 |
| Supply Voltage-Max | 1.2875 |
| Clock Frequency-Max | 66.6 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320TCI6482ZTZ to view detailed technical specifications.
No datasheet is available for this part.