Texas Instruments TMS320TCI6484CMH technical specifications.
| Number of Terminals | 688 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B688 |
| Width | 23 |
| Length | 23 |
| Pin Count | 688 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.067 |
| Supply Voltage-Max | 1.133 |
| Clock Frequency-Max | 1000 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 20 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320TCI6484CMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.