
The TMS320UC5402ZGU-80 is an 80MHz 16-bit digital signal processor with 8KB of flash memory and 32KB of RAM. It operates at a supply voltage of 3.3V and is packaged in a lead-free LFBGA package. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Texas Instruments TMS320UC5402ZGU-80 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.01127oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320UC5402ZGU-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
