The TMS320UC5405ZQW is a 16-bit digital signal processor with a maximum operating frequency of 80MHz. It features 8KB of program memory and 32KB of RAM. The device is packaged in a VFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 100°C. The TMS320UC5405ZQW is RoHS compliant and is available in a tray packaging with 250 units per package.
Texas Instruments TMS320UC5405ZQW technical specifications.
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320UC5405ZQW to view detailed technical specifications.
No datasheet is available for this part.