
16-bit fixed-point digital signal processor operating at 160MHz. Features a TMS320 core architecture with 32KB RAM and 32KB ROM. Offers an SPI interface and 28 I/Os. Packaged in a 144-pin LQFP (20mm x 20mm x 1.4mm) for surface mounting. Operates from 1.55V to 3.6V, with a typical supply voltage of 3.3V, and a temperature range of -40°C to 100°C. RoHS compliant.
Texas Instruments TMS320VC5402APGE16 technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Height | 1.4mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5402APGE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
