The TMS320VC5407PGER is a 256KB digital signal processor with a maximum operating frequency of 120MHz. It is packaged in a surface-mount LQFP package and is available in tape and reel packaging. The device operates over a temperature range of 0 to 100°C and is supplied with a voltage between 1.42V and 3.6V. The TMS320VC5407PGER is compliant with RoHS regulations.
Texas Instruments TMS320VC5407PGER technical specifications.
| Package/Case | LQFP |
| Frequency | 120MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5407PGER to view detailed technical specifications.
No datasheet is available for this part.