
Texas Instruments TMS320VC5441PGF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1280KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5441PGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
