
16-bit Digital Signal Processor (DSP) operating at 100MHz, featuring an ARM core. This surface mount component utilizes LFBGA packaging and offers 36 programmable I/Os, including 2 UART channels, I2C, and SPI interfaces. It supports SDRAM with 144KB RAM and 4KB memory, with an operating supply voltage range of 1.71V to 3.6V. Designed for a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5470GHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5470GHK technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 144KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.020318oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5470GHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
