
16-bit Digital Signal Processor (DSP) featuring an ARM core architecture operating at 100MHz. This surface mount component, housed in an LFBGA package, offers 144KB of SDRAM and 4KB of memory. It supports I2C, SPI, and 2 UART channels, with 36 programmable I/Os. Operating voltage ranges from 1.71V to 3.6V, with a typical 1.8V.
Sign in to ask questions about the Texas Instruments TMS320VC5470GHKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5470GHKA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 144KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.020318oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5470GHKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
