
16-bit Digital Signal Processor (DSP) operating at 100MHz, featuring an ARM core architecture. This surface-mount component utilizes LFBGA packaging and offers 36 programmable I/Os, with interfaces including I2C, SPI, and 2 UART channels. It includes 160KB of RAM and 4KB of memory, supporting SDRAM. The device operates at 1.8V, with a temperature range of -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320VC5470ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5470ZHK technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.020522oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5470ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
