
32-bit fixed-point digital signal processor operating at 200MHz, delivering 400 MIPS performance. Features include 64KB RAM, 32KB ROM, I2C and UART interfaces, and 8 programmable I/Os. This surface-mount component is housed in an LFBGA package and operates within a supply voltage range of 1.2V to 3.6V, with an operating temperature range of -40°C to 85°C.
Texas Instruments TMS320VC5502GZZ200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.017309oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5502GZZ200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
