
32-bit fixed-point digital signal processor operating at 200MHz, delivering 400 MIPS. Features 64KB RAM and 32KB ROM, with I2C and UART interfaces. Designed for automotive applications, this surface-mount LQFP package operates from 1.2V to 3.6V, with a typical supply voltage of 3.3V. Extended temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5502PGF200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5502PGF200 technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.4mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.066886oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5502PGF200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
