
16-bit fixed-point digital signal processor featuring a TMS320 core architecture operating at up to 108MHz. This surface mount device utilizes a LFBGA package and supports I2C interface. It includes 128KB of RAM, with memory options for SDRAM and EPROM. The processor operates within a supply voltage range of 1.14V to 3.6V and functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5506ZHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5506ZHHR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 108MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.011916oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5506ZHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
