
16-bit fixed-point digital signal processor operating at up to 200MHz. Features 128KB RAM and 64KB ROM, with I2C, SPI, UART, and USB interfaces. This surface-mount LQFP package offers a 1.55V to 3.6V supply voltage range and operates from -40°C to 85°C. Includes two timers/counters and one I2C channel.
Texas Instruments TMS320VC5507PGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Height | 1.6mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 7 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Termination | SMD/SMT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5507PGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
