
32-bit fixed-point digital signal processor operating at 200MHz, delivering 400MIPS performance. Features 64KB on-chip memory and 256KB RAM, with support for SDRAM and EPROM. Includes I2C and SPI interfaces, one A/D converter, and 8 programmable I/O channels. Packaged in a 179-pin BGA for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5509AGHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5509AGHH technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 64KB |
| Memory Type | SDRAM, EPROM |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 32 |
| Number of Channels | 6 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Termination | SMD/SMT |
| Weight | 0.012205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5509AGHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
