The TMS320VC5509AGHHR is a 32-bit digital signal processor with a frequency of 200MHz and a data bus width of 32 bits. It features an I2C interface and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount LFBGA package and has a memory size of 64KB and 256KB of ROM. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320VC5509AGHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5509AGHHR technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.012205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5509AGHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
