
200MHz fixed-point digital signal processor (DSP) featuring a 32-bit TMS320 core architecture. This surface-mount device offers 256KB RAM and 64KB ROM, with support for SDRAM, EPROM, and ROM memory types. Operating within a temperature range of -40°C to 85°C, it supports I2C and SPI interfaces and has a maximum supply voltage of 1.65V. Packaged in a 144-LQFP, this RoHS compliant component is designed for efficient signal processing applications.
Texas Instruments TMS320VC5509APGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.4mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 64KB |
| Memory Type | SDRAM, EPROM, ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 32 |
| Number of I/Os | 7 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5509APGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
