
200MHz fixed-point digital signal processor with a 32-bit data bus width and TMS320 core architecture. Features 256KB RAM and 64KB ROM, operating from a 1.55V to 1.65V supply. This surface-mount BGA package offers 8 I/Os, 6 channels, and 1 A/D converter, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5509AZHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5509AZHH technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 0.9mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 32 |
| Number of Channels | 6 |
| Number of I/Os | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.011916oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5509AZHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
