
32-bit fixed-point digital signal processor (DSP) operating at 160MHz, delivering 320 MIPS performance. Features a TMS320 core architecture with 320KB RAM and 32KB ROM. Surface mountable in a LFBGA package, supporting an operating voltage range of 1.55V to 3.6V with a maximum operating temperature of 85°C. Includes 8 programmable I/O pins and is designed for automotive applications.
Sign in to ask questions about the Texas Instruments TMS320VC5510AGGW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5510AGGW1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.018663oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5510AGGW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
