
32-bit fixed-point digital signal processor (DSP) operating at 200MHz, delivering 400 MIPS performance. Features 320KB RAM and 32KB ROM, supporting SDRAM, EPROM, and ROM memory types. Designed for surface mounting with a 240-pin LFBGA package, this automotive-grade component operates within a 1.55V to 3.6V supply voltage range and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320VC5510AGGWA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5510AGGWA2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM, ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.018663oz |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5510AGGWA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
