
Texas Instruments TMS320VC5510AGPHA2 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5510AGPHA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
