
200MHz fixed-point digital signal processor featuring a TMS320 core architecture. This 32-bit DSP offers 320KB RAM and 32KB ROM, supporting SDRAM and EPROM memory types. Designed for surface mounting, it operates within a 1.55V to 3.6V supply voltage range and functions from -40°C to 85°C. Includes 6 channels and 8 I/O pins, with 8 programmable I/O options.
Sign in to ask questions about the Texas Instruments TMS320VC5510AZGWA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5510AZGWA2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | SDRAM, EPROM |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 6 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Weight | 0.018247oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5510AZGWA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
