
500MHz fixed-point digital signal processor featuring a 32-bit data bus width and TMS320 core architecture. This surface mount component utilizes an FCBGA package with 16 I/Os, including 16 programmable I/Os, and supports PCI interface. It offers 128KB of SDRAM memory and operates within a voltage range of 1.14V to 3.46V, with a typical operating voltage of 1.2V. The processor is designed for operation between 0°C and 90°C and is RoHS compliant.
Texas Instruments TMS32C6415EZLZ5E0 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Height | 2.65mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.109159oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS32C6415EZLZ5E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
