
200MHz Floating-Point Digital Signal Processor (DSP) with a 32-bit data bus width. Features a TMS320 core architecture, 256KB RAM, and 8KB memory. Operates with a supply voltage range of 1.14V to 1.32V, supporting I2C and McASP interfaces. Packaged in a 27mm x 27mm BGA with a height of 1.78mm, suitable for surface mounting. Extended operating temperature range from -40°C to 105°C.
Texas Instruments TMS32C6713BGDPA200 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.78mm |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 8KB |
| Memory Type | SDRAM, RAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.110817oz |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS32C6713BGDPA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
