
Texas Instruments TMS32C6713BPYPA167 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 167MHz |
| Interface | I2C, McASP |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 8KB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | TMS320C67x |
| Weight | 0.092502oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS32C6713BPYPA167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.