
32-bit floating-point Digital Signal Processor (DSP) operating at 200MHz, delivering 1600 MIPS. Features a TMS320 core architecture with 256KB RAM and 8KB memory. Surface mountable in a 208-pin HLQFP package, supporting I2C, McASP, SPI, and EBI/EMI interfaces. Operates from 1.14V to 3.47V, with a typical supply voltage of 1.26V, and a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS32C6713BPYPA200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HLQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.6mm |
| Interface | I2C, McASP, SPI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 28.05mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 8KB |
| Memory Type | SDRAM, EPROM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | TMS320C67x |
| Weight | 0.092502oz |
| Width | 28.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS32C6713BPYPA200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
