16-bit fixed-point Digital Signal Processor (DSP) operating at 20 MHz, delivering 20 MIPS. Features a 132-pin BQFP surface mount package with a 0.64mm pin pitch. Includes 32KB of Flash program memory and 1088B of RAM. Supports SPI interface and operates from a 5V supply, with an extended temperature range of -40°C to 85°C.
Texas Instruments TMS32F240PQAG4 technical specifications.
| Package Family Name | QFP |
| Package/Case | BQFP |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 27.44 |
| Package Width (mm) | 24.13 |
| Package Height (mm) | 3.56 |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 0.64 |
| Mounting | Surface Mount |
| Family Name | TMS320 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | Advanced Harvard |
| Numeric and Arithmetic Format | Fixed-Point |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1088B |
| Maximum Speed | 20MHz |
| Number of ADCs | Dual |
| Device Million Instructions per Second | 20MIPS |
| Device Input Clock Speed | 20MHz |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | SPI |
| I2C | 0 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 1 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS32F240PQAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.