The TMS34010FNL-50 is a commercial-grade graphics processor with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has a maximum supply current of 150mA and is packaged in a 68-pin quad flatpack. The device is designed for use in a variety of applications and is suitable for operation over a temperature range of 0 to 70°C.
Texas Instruments TMS34010FNL-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS34010FNL-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.