8-bit microcontroller operating at up to 5MHz, featuring 256 bytes of RAM and 55 I/O lines. This industrial-grade component supports an 8-bit external data bus and a 16-bit address bus, with a maximum clock frequency of 20MHz. It includes PWM channels and an Analog-to-Digital Converter (ADC), operating within a temperature range of -40°C to 85°C. The device is housed in a 68-terminal PQCC package, requiring a supply voltage of 4.5V to 5.5V.
Texas Instruments TMS370C150AFNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS370C150AFNA to view detailed technical specifications.
No datasheet is available for this part.