
The TMS370C150AFNT is an 8-bit microcontroller with 48KB of one-time programmable memory, operating at a maximum frequency of 5MHz. It features SPI and SCI interfaces, as well as 55 I/Os and 2 timers/counters. The device is packaged in a PLCC and is designed to operate over a temperature range of -40°C to 105°C. The microcontroller is powered by a 5V supply voltage and has a RAM size of 256KB.
Texas Instruments TMS370C150AFNT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 5MHz |
| Interface | SPI, SCI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | OTP, EPROM, ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS370 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS370C150AFNT to view detailed technical specifications.
No datasheet is available for this part.