
The TMS370C250AFNT is an 8-bit microcontroller with SPI and SCI interfaces, featuring 55 I/Os and 256B of RAM. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a PLCC package and is suitable for use in a variety of applications. It is not RoHS compliant.
Texas Instruments TMS370C250AFNT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | TMS370 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS370C250AFNT to view detailed technical specifications.
No datasheet is available for this part.
