8-bit CISC microcontroller featuring a ROMLess architecture and a TMS370 core. This surface-mount device operates at up to 5 MHz, includes 256B of RAM, and offers 44 programmable I/Os. It provides two timers and SCI/SPI interface capabilities, with a single ADC supporting 8 channels. Packaged in a 68-pin PLCC (Plastic Leaded Chip Carrier) with J-lead configuration, it has a maximum operating supply voltage of 5.5V and a temperature range of 0°C to 70°C.
Texas Instruments TMS370C250FNL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.33(Max) |
| Package Width (mm) | 24.33(Max) |
| Package Height (mm) | 4.57(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018 |
| Family Name | TMS370 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Device Core | TMS370 |
| Program Memory Type | ROMLess |
| RAM Size | 256B |
| Number of Programmable I/Os | 44 |
| Core Architecture | TMS370 |
| Programmability | No |
| Number of Timers | 2 |
| Interface Type | SCI/SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TMS370C250FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.