
Texas Instruments TMS370C6C2AFNT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS370 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS370C6C2AFNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
