8-bit microcontroller featuring an 8KB EPROM/OTP memory and 256 bytes of RAM. Operates at up to 5MHz with an 8-bit data bus width. Includes SPI interface, 22 I/Os (21 programmable), one timer/counter, PWM, and watchdog timer. Designed for surface mounting in a PLCC package, with an operating supply voltage of 5V (3V to 5.5V range) and a maximum power dissipation of 500mW. Suitable for operation between -40°C and 105°C.
Texas Instruments TMS370C712AFNT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 5MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | TMS370 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS370C712AFNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.