
The TMS370C736AFNT is an 8-bit microcontroller with SPI and SCI interfaces, 16KB of one-time programmable memory, and 256KB of RAM. It operates at a maximum frequency of 5MHz and has a maximum operating temperature of 105°C. The device is packaged in a PLCC package and is designed for surface mount applications. It has 25 I/Os and 64 programmable I/Os, and includes peripherals such as a pulse-width modulation (PWM) module and a watchdog timer (WDT).
Texas Instruments TMS370C736AFNT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS370 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS370C736AFNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
