
8-bit microcontroller (MCU) with 8KB OTP/EPROM memory, 256B RAM, and an 8-bit data bus. Features a maximum operating frequency of 5MHz, 27 I/Os, and 2 timers/counters. Includes SCI interface, 1 UART channel, PWM, and watchdog timer peripherals. Operates from 4.5V to 5.5V supply voltage with a temperature range of -40°C to 105°C. Packaged in a 44-pin PLCC for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Height | 4.06mm |
| Interface | SCI |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | TMS370 |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
