
8-bit microcontroller featuring 32KB OTP/EPROM memory and 256KB RAM. Operates at up to 5MHz with an internal oscillator, supporting SPI and SCI interfaces. This surface mount device in a PLCC package offers 55 I/Os, 64 programmable I/Os, and includes PWM and WDT peripherals. It functions within a 4.5V to 5.5V supply voltage range, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 105°C.
Texas Instruments TMS370C758AFNT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS370 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS370C758AFNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
