
8-bit Microcontroller (MCU) with 32KB EPROM/OTP memory and 1KB RAM. Features an 8-bit data bus, operating at up to 5MHz with an internal oscillator. Offers 55 I/Os, including 44 programmable, and supports SPI and SCI interfaces. Includes 2 timers/counters, PWM, and WDT peripherals. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 1W, and a wide temperature range of -40°C to 105°C. Packaged in PLCC for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | TMS370 |
| RoHS | Compliant |
