This 18-pin commercial temperature SRAM IC from Texas Instruments operates within a temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 5V and provides parallel access to 1024 words of memory. The device has a maximum access time of 250 nanoseconds and is available in a DIP-18 package.
Texas Instruments TMS4045-25NL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS4045-25NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.