The TMS4045-45NL is a commercial-grade SRAM IC with 1024 words of memory and a maximum access time of 450ns. It operates within a temperature range of 0 to 70°C and is available in an 18-pin DIP package. This device is designed for use in applications requiring parallel access to memory and has a supply voltage of 5V. The TMS4045-45NL is a standard SRAM memory IC with a common I/O type and parallel/serial interface.
Texas Instruments TMS4045-45NL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS4045-45NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.