The TMS4500AFN is a quad memory controller IC from Texas Instruments, featuring a 16-bit address bus and commercial temperature operation. It has 44 terminals and a QUAD terminal position. The device is packaged in a QCCJ package and is rated for operation between 0°C and 70°C. This IC is designed for use in memory controller applications.
Texas Instruments TMS4500AFN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS4500AFN to view detailed technical specifications.
No datasheet is available for this part.