
16/32-Bit RISC Flash Microcontroller featuring an ARM core, operating at up to 48MHz. This MCU offers 128KB of FLASH memory and 8KB of RAM, with a 16-bit data bus width. It supports SPI and SCI interfaces, includes 16 timers/counters, and provides 49 I/Os. Packaged in a 100-pin LQFP for surface mounting, it operates from 3V to 3.6V and has an extended temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS470R1A128PZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A128PZ-T technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 48MHz |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 16 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Termination | SMD/SMT |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A128PZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
