
16/32-bit RISC Flash Microcontroller featuring an ARM core architecture operating at up to 48MHz. This surface mount device offers 256KB of FLASH memory and 12KB of RAM, with a 16-bit data bus width. Integrated peripherals include PWM and WDT, alongside SPI, SCI, and CAN interfaces. Designed for a 3.3V operating supply voltage, it supports an external oscillator and provides 49 I/Os with 50 programmable options. The component is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS470R1A256PZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A256PZ-T technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A256PZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
